Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector
- RS Stock No.:
- 179-2791
- Mfr. Part No.:
- L17DTZK09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2791
- Mfr. Part No.:
- L17DTZK09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | DTZK | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series DTZK | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- SE
Screw type,9-Male
Features:
Available in sizes 9-15-25
360 EMI Shielding
Re-Openable
Related links
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Screw Male
- Amphenol Communications Solutions DTZK 15 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector Male
