Amphenol Communications Solutions DTZK 15 Way Cable D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.21

(exc. GST)

$76.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$69.21
10 - 49$67.13
50 - 99$65.05
100 - 499$63.66
500 +$62.26

*price indicative

RS Stock No.:
179-2795
Mfr. Part No.:
L17DTZK15+L77DA15SST
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Current

7.5A

Mount Type

Cable

Connector Gender

Female

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

DTZK

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol DTZK series D-sub female 15-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.

Features and Benefits


• Contact material is made from brass alloy and plated with gold

• Current rating is 7.5A

• Insulator resistance is >5000MΩ min

• Operating Temperature ranges between -55°C and 85°C

• Screw terminal

• Steel Body

• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication

• Displays

• Industrial instruments and equipments

• Printers

• Computers

Screw type,15-Female

• UL certified


Features:

Available in sizes 9-15-25

360 EMI Shielding

Re-Openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy