Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.62

(exc. GST)

$34.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.62
10 - 49$30.95
50 - 99$30.00
100 - 499$29.29
500 +$28.68

*price indicative

RS Stock No.:
179-2723
Mfr. Part No.:
L17DTPK-M-09+L717DE09PST
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Mount Type

Cable

Connector Gender

Male

Voltage

1kV

Termination Type

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

L17DTPK

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy