Amphenol Communications Solutions L17DTPK Cable D-Sub Connector Male
- RS Stock No.:
- 179-2653
- Mfr. Part No.:
- L17DTPK-P-09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.10
View bulk pricing optionsSubtotal (1 unit)*
$39.02
(exc. GST)
$42.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.02 | - |
| 10 - 49 | $38.21 | $8.10 |
| 50 - 99 | $37.04 | $99.00 |
| 100 - 499 | $36.14 | $288.00 |
| 500 + | $35.37 | $1,825.00 |
*price indicative
- RS Stock No.:
- 179-2653
- Mfr. Part No.:
- L17DTPK-P-09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DTPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DTPK | ||
- COO (Country of Origin):
- SE
- RS Stock No. 1792764
- Mfr. Part No. L17MHDM37+L717HDC62P
Each
$23.69
- RS Stock No. 1792705
- Mfr. Part No. L17DTPK-M-09+L717SDE09P
Each
$9.90
- RS Stock No. 1792775
- Mfr. Part No. L17DTZK09+L717SDE09P
Each
$9.56
- RS Stock No. 1792613
- Mfr. Part No. L17DPPK09-BK+L717SDE09P
Each
$4.80
Related links
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male









