Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
- RS Stock No.:
- 179-2698
- Mfr. Part No.:
- L17DPPK09-M+L717DE09PST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.56
(exc. GST)
$31.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.56 |
| 10 - 49 | $27.96 |
| 50 - 99 | $27.11 |
| 100 - 499 | $26.46 |
| 500 + | $25.90 |
*price indicative
- RS Stock No.:
- 179-2698
- Mfr. Part No.:
- L17DPPK09-M+L717DE09PST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DPPK-M series D-sub male 9-pin plug connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.
Features and Benefits
• Contact material is made from brass alloy and plated with gold
• Current rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Screws terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Screw Male
