Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Female
- RS Stock No.:
- 179-2634
- Mfr. Part No.:
- L17DPPK09-BK+L77DE09SST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.94 |
| 10 - 49 | $32.26 |
| 50 - 99 | $31.28 |
| 100 - 499 | $30.55 |
| 500 + | $29.89 |
*price indicative
- RS Stock No.:
- 179-2634
- Mfr. Part No.:
- L17DPPK09-BK+L77DE09SST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 15 Way Cable Mount D-sub Connector Socket
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
