Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Female
- RS Stock No.:
- 179-2702
- Mfr. Part No.:
- L17DPPK09-M+L77DE09SST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.43
(exc. GST)
$57.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.43 |
| 10 - 49 | $51.33 |
| 50 - 99 | $49.77 |
| 100 - 499 | $48.56 |
| 500 + | $47.51 |
*price indicative
- RS Stock No.:
- 179-2702
- Mfr. Part No.:
- L17DPPK09-M+L77DE09SST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1kV | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
