Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-2623
Mfr. Part No.:
L17DPPK09-BK+L717HDE15P
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Female Screw

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

Series

L17DPPK

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy