Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- RS Stock No.:
- 179-2620
- Mfr. Part No.:
- L17DPPK25-BK+L77SDB25S
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.86 |
| 10 - 49 | $6.73 |
| 50 - 99 | $6.54 |
| 100 - 499 | $6.38 |
| 500 + | $6.25 |
*price indicative
- RS Stock No.:
- 179-2620
- Mfr. Part No.:
- L17DPPK25-BK+L77SDB25S
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17DPPK | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17DPPK | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17DPPK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 25 Way Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 37 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Male
