Amphenol Communications Solutions L17DTZF Cable D-Sub Connector Male
- RS Stock No.:
- 176-9217
- Mfr. Part No.:
- L17DTZF25-RG+L717SDB25P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.55 |
| 10 - 49 | $20.12 |
| 50 - 99 | $19.53 |
| 100 - 499 | $19.06 |
| 500 + | $18.66 |
*price indicative
- RS Stock No.:
- 176-9217
- Mfr. Part No.:
- L17DTZF25-RG+L717SDB25P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DTZF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DTZF | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions SD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
