Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6579
- Mfr. Part No.:
- 6ES71376EA000BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,098.64
(exc. GST)
$1,208.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,098.64 |
*price indicative
- RS Stock No.:
- 249-6579
- Mfr. Part No.:
- 6ES71376EA000BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | CAN Open Module | |
| Series | 6ES713 | |
| For Use With | SIMATIC I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type CAN Open Module | ||
Series 6ES713 | ||
For Use With SIMATIC I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Communication Module, 15 x 73 x 58mm - 6ES71376EA000BA0
This Siemens communication module is a CANopen module designed for seamless integration with the SIMATIC I/O system. With dimensions of 15 x 73 x 58 mm, it ensures installation in compact space. The module is equipped with advanced features and functions to enhance industrial communication and automation processes.
Features & Benefits
• Compatible with SIMATIC I/O System for easy integration
• Isolated interface with 500V AC or 707V DC for enhanced safety
• Wide operating voltage range from 19.2V to 28.8V for flexibility in various applications
Applications
• Ideal for use with SIMATIC S7-1200 and S7-1500 for decentralised operation
• Suited for industrial automation, electronics, and electrical industries requiring reliable communication modules
Can it be used with other Siemens modules?
Yes, it is compatible with various Siemens modules for seamless integration.
Will it support isochronous mode for real-time communication?
No, the module does not support isochronous mode but offers efficient data transfer capabilities.
Is it suitable for harsh industrial environments?
Yes, it is designed to withstand a wide range of ambient temperatures and altitudes for reliable performance in industrial settings.
Related links
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- WAGO 750 Series Communication Module for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
