Amphenol Communications Solutions L777RR 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 170-2625
- Mfr. Part No.:
- L777RRE09P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$35.00
(exc. GST)
$38.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 12 November 2026
- Plus 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $0.70 | $35.00 |
| 250 + | $0.63 | $31.50 |
*price indicative
- RS Stock No.:
- 170-2625
- Mfr. Part No.:
- L777RRE09P
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | L777RR | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series L777RR | ||
- COO (Country of Origin):
- CN
Standard Density Housing Crimp Plug
- RS Stock No. 6918865
- Mfr. Part No. L777RRE09P
Each
$1.00
- RS Stock No. 1702626
- Mfr. Part No. L777RRA15P
Each (In a Bag of 50)
$1.021
- RS Stock No. 6918869
- Mfr. Part No. L777RRA15P
Each
$1.29
- RS Stock No. 2208513
- Mfr. Part No. L717SDEH09POL2RM8
Each (In a Tray of 180)
$2.011
Related links
- Amphenol Communications Solutions L777RR 9 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions L777RR 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions L777 37 Way Straight Cable D-Sub Connector Male











