Glenair MWDM 21 Way Cable D-Sub Connector Male/Female
- RS Stock No.:
- 634-7327
- Mfr. Part No.:
- MWDM2L-21P-6E5-18B
- Brand:
- Glenair
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$464.08
(exc. GST)
$510.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $464.08 | - |
| 25 - 74 | $458.42 | 1% |
| 75 - 199 | $441.91 | 4% |
| 200 - 399 | $426.95 | 8% |
| 400 + | $417.65 | 10% |
*price indicative
- RS Stock No.:
- 634-7327
- Mfr. Part No.:
- MWDM2L-21P-6E5-18B
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Housing Material | Aluminium | |
| Termination Type | Pre-Wired | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Series | MWDM | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Housing Material Aluminium | ||
Termination Type Pre-Wired | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Series MWDM | ||
- COO (Country of Origin):
- GB

Manufacturer's Warranty
Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.
These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.
MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
High Performance, Gold Plated Twist Pin Contact System
3 Amp Contact Rating
High Density .050 Contact Pitch
RoHS Compliant
High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.
Supplied with
450mm (18 inches) of Colour Coded Wiring.
Related links
- Glenair MWDM 100 Way Cable D-Sub Connector Male/Female
- Glenair MWDM 9 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 25 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 37 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 21 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 15 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 51 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 31 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
