Provertha TMC 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- RS Stock No.:
- 173-7764
- Mfr. Part No.:
- 023132
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 35 units)*
$330.68
(exc. GST)
$363.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 140 unit(s) shipping from 17 November 2026
- Plus 140 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 35 - 35 | $9.448 | $330.68 |
| 70 - 105 | $9.213 | $322.46 |
| 140 + | $9.071 | $317.49 |
*price indicative
- RS Stock No.:
- 173-7764
- Mfr. Part No.:
- 023132
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
- COO (Country of Origin):
- HU
Straight dip-soldered connection
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
- RS Stock No. 2597556
- Mfr. Part No. 023132
Each
$11.52
- RS Stock No. 1706740
- Mfr. Part No. 023142
Each (In a Tray of 35)
$7.121
- RS Stock No. 1706754
- Mfr. Part No. 023156
Each (In a Tray of 35)
$18.365
- RS Stock No. 2592725
- Mfr. Part No. 023156
Each
$22.30
Related links
- Provertha 023 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male











