Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- RS Stock No.:
- 259-5443
- Mfr. Part No.:
- 023329
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.31
(exc. GST)
$68.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $62.31 |
| 7 - 12 | $60.75 |
| 13 + | $59.81 |
*price indicative
- RS Stock No.:
- 259-5443
- Mfr. Part No.:
- 023329
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Tin | |
| Voltage | 1.25kV | |
| Termination Type | Wire Wrap | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Tin | ||
Voltage 1.25kV | ||
Termination Type Wire Wrap | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 023 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 37 Way Straight Panel D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
