Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- RS Stock No.:
- 259-5437
- Mfr. Part No.:
- 023328
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.34
(exc. GST)
$34.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 37 left, ready to ship from another location
- Final 88 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 6 | $31.34 |
| 7 - 12 | $30.55 |
| 13 + | $30.08 |
*price indicative
- RS Stock No.:
- 259-5437
- Mfr. Part No.:
- 023328
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Tin | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Tin | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way 2.84 mm Pitch D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 023 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 37 Way Straight Panel D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
