TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal, 20 AWG Min F Crimp, 15 AWG Max
- RS Stock No.:
- 796-390
- Mfr. Part No.:
- 6-160526-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 5000 units)*
$4,985.21
(exc. GST)
$5,483.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $4,985.21 | $0.997 |
*price indicative
- RS Stock No.:
- 796-390
- Mfr. Part No.:
- 6-160526-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| For Use With | FASTIN-FASTON 250 | |
| Series | FASTIN-FASTON 250 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Brass | |
| Termination Type | F Crimp | |
| Length | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
For Use With FASTIN-FASTON 250 | ||
Series FASTIN-FASTON 250 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Brass | ||
Termination Type F Crimp | ||
Length 19.2mm | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle designed for uninsulated applications. It is suitable for 20 to 15 AWG wire sizes, providing a reliable connection in various electronic assemblies.
Compatible with wire sizes from .51 to 1.65 mm²
Features a mating tab width of 6.35 mm for secure connections
Constructed from Durable brass with a silver plating for improved conductivity
Designed with a straight Terminal orientation for straightforward installation
Utilises F-Crimp termination for solid wire attachment
Related links
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON White Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
