Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- RS Stock No.:
- 259-5500
- Mfr. Part No.:
- 013632
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5500
- Mfr. Part No.:
- 013632
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Tin | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire Wrap | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | TMC | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Tin | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire Wrap | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series TMC | ||
Pitch 2.75mm | ||
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 154 25 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Female
- Provertha 003 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
