ITT Cannon D* 25 Way Straight 2.84 mm Pitch Cable, Panel Mount D-Sub Connector, with 120 in Through Hole Male
- RS Stock No.:
- 171-1349
- Mfr. Part No.:
- 121073-2042 D
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 56 units)*
$825.72
(exc. GST)
$908.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 56 - 224 | $14.745 | $825.72 |
| 280 + | $13.271 | $743.18 |
*price indicative
- RS Stock No.:
- 171-1349
- Mfr. Part No.:
- 121073-2042 D
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable, Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Mounting Hardware | 120 in Through Hole | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D* | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Contact Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable, Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Mounting Hardware 120 in Through Hole | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D* | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
Contact Size 20 mm | ||
TDK Wireless Charging coils - Tx Series
Current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.
Charging through wired power chargers is replaced simply by placing the device onto the charging surface on a multi-use charging station, where the device on the charging surface is charged through magnetic induction. The interface guarantees the compatibility of the devices so that every device, independent of manufacturer or brand, can be charged on the charging surface.
The transmit and receive coils are inductively coupled, meaning the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device. The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field which is further minimized by an EMI shield on the back of the coil.
- RS Stock No. 0413730
- Mfr. Part No. 121073-2042 D
Each
$17.71
- RS Stock No. 0446226
- Mfr. Part No. 053516-0012
Each
$18.30
- RS Stock No. 0446260
- Mfr. Part No. 053516-0013
Each
$24.40
- RS Stock No. 3752237P
- Mfr. Part No. 119998-2832
Each (Supplied in a Box)
$9.838
Related links
- ITT Cannon 25 Way Straight 2.84 mm Pitch Cable with 120 in Through Hole Male
- ITT Cannon 25 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 25 Way Straight Through Hole D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon 9 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon Speedy D 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- ITT Cannon 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male












