MH Connectors MHD45PK 15 Way Straight D-Sub Connector
- RS Stock No.:
- 787-3789
- Mfr. Part No.:
- MHD45PK15-DB15P-K
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.30
(exc. GST)
$5.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 347 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.30 |
| 50 - 99 | $5.19 |
| 100 - 249 | $5.07 |
| 250 - 499 | $5.01 |
| 500 + | $4.96 |
*price indicative
- RS Stock No.:
- 787-3789
- Mfr. Part No.:
- MHD45PK15-DB15P-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Housing Material | Plastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHD45PK | |
| Contact Plating | Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Housing Material Plastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHD45PK | ||
Contact Plating Nickel over Copper | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with Angled Metalized Plastic Hoods
These Kits of MH Connectors D-Sub MHD45PK Series are 45° angled ABS Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped contacts in these D-Sub MHD45PK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Approvals
ABS polylac-UL recognised nickel plated
Related links
- MH Connectors MHD45PK 15 Way Straight D-Sub Connector
- MH Connectors MHD45PK 25 Way Straight D-Sub Connector Male
- MH Connectors MHD45PK 25 Way Straight D-Sub Connector Female
- MH Connectors MHDTPPK 15 Way Straight D-Sub Connector
- MH Connectors MHDTPK 15 Way Straight D-Sub Connector
- MH Connectors MHDPPK 15 Way Straight D-Sub Connector
- MH Connectors D45ZK 15 Way Straight D-Sub Connector
- MH Connectors MHDTZK 15 Way Straight D-Sub Connector
