Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.98

(exc. GST)

$37.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 22$33.98
23 - 44$33.39
45 +$32.79

*price indicative

RS Stock No.:
615-6042
Mfr. Part No.:
L77D A15S ST1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Female

Housing Material

Plastic

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Screw

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL94-0, RoHS

Series

D-ST

Contact Plating

Gold

Contact Material

Bronze

Contact Size

A15

D-Sub Connectors and Hood Kits


15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws

Male or female connectors available

Choice available of plastic or metal hood, straight or right-angle cable entry

Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy