ITT Cannon D* 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- RS Stock No.:
- 171-1350
- Mfr. Part No.:
- 121073-2041 D
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 70 units)*
$768.60
(exc. GST)
$845.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 210 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 70 - 70 | $10.98 | $768.60 | - |
| 140 - 630 | $10.705 | $749.35 | 2% |
| 700 + | $9.635 | $674.45 | 12% |
*price indicative
- RS Stock No.:
- 171-1350
- Mfr. Part No.:
- 121073-2041 D
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Mounting Hardware | 120 in Through Hole | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D* | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Mounting Hardware 120 in Through Hole | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D* | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 20 mm | ||
- COO (Country of Origin):
- PL
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Related links
- ITT Cannon 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon 25 Way Straight 2.84 mm Pitch Cable with 120 in Through Hole Male
- ITT Cannon 9 Way Straight Panel Mount D-Sub Connector Male
