ITT Cannon DDR3 SO DIMM 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 178 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$18.30-
20 - 39$17.573%
40 +$16.847%

*price indicative

Packaging Options:
RS Stock No.:
446-226
Mfr. Part No.:
053516-0012
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

120 in Through Hole

D-Sub Shell Size

E

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DDR3 SO DIMM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.84mm

Contact Size

20

Non Compliant

D*M Connectors


Compatible with MIL 24308 connectors

High reliability and military performance

Low contact resistance

Monobloc moisture resistant

High temperature withstand insulator

Cable/panel mount versions illustrated

Original D also available in straight and 90° PCB versions

For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Each (In a Pack of 5)
$9.308
Each (Supplied in a Box)
$9.308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy