Amphenol Communications Solutions L717TS 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 170-2619
- Mfr. Part No.:
- L717TSEH09POL2RM5
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 90 units)*
$161.55
(exc. GST)
$177.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 90 - 90 | $1.795 | $161.55 | - |
| 180 - 270 | $1.75 | $157.50 | 2% |
| 360 + | $1.723 | $155.07 | 4% |
*price indicative
- RS Stock No.:
- 170-2619
- Mfr. Part No.:
- L717TSEH09POL2RM5
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Thermoplastic | |
| Voltage | 600V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | L717TS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Thermoplastic | ||
Voltage 600V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series L717TS | ||
- COO (Country of Origin):
- CN
Standard Density Plug Straight PCB Low Profile, Rear Inserts
Related links
- Amphenol Communications Solutions L717TS 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 62 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 44 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
