Silicon Power SP008GILVU560GN0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- RS Stock No.:
- 859-244
- Mfr. Part No.:
- SP008GILVU560GN0
- Brand:
- Silicon Power
N
Subtotal (1 unit)*
$1,113.43
(exc. GST)
$1,224.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.43 |
*price indicative
- RS Stock No.:
- 859-244
- Mfr. Part No.:
- SP008GILVU560GN0
- Brand:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 1G x 16 | |
| Data Bus Width | 64bit | |
| Maximum Clock Frequency | 2800MHz | |
| Number of Bits per Word | 64 | |
| Mount Type | Socket | |
| Package Type | Module | |
| Pin Count | 288 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS 2.0 | |
| Width | 31.25mm | |
| Series | DDR5-5600 | |
| Length | 133.35mm | |
| Minimum Supply Voltage | 1.04V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.16V | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 1G x 16 | ||
Data Bus Width 64bit | ||
Maximum Clock Frequency 2800MHz | ||
Number of Bits per Word 64 | ||
Mount Type Socket | ||
Package Type Module | ||
Pin Count 288 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS 2.0 | ||
Width 31.25mm | ||
Series DDR5-5600 | ||
Length 133.35mm | ||
Minimum Supply Voltage 1.04V | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.16V | ||
- COO (Country of Origin):
- TW
The Silicon Power DDR5 UDIMM is a high-performance memory module is designed for efficient data processing in modern computing environments. It offers significant enhancements in speed and capacity, tailored for demanding applications.
Supports fast data transfer rates of 44.8GB/s at DDR5-5600
Operates with a low supply voltage of 1.1V ±0.06V, ensuring energy efficiency
Available in single or dual rank configurations, providing flexibility to users
Compliant with RoHS 2.0 standards, ensuring eco-friendliness
Built for reliable performance within a wide temperature range of -40°C to 105°C
- RS Stock No. 0859245
- Mfr. Part No. SP008GILVU560GT0
Each
$760.80
- RS Stock No. 0859248
- Mfr. Part No. SP008GISVU560GT0
Each
$760.50
- RS Stock No. 0859247
- Mfr. Part No. SP008GISVU560GN0
Each
$1,113.15
- RS Stock No. 0859246
- Mfr. Part No. SP016GILVU560FT0
Each
$1,488.53












