Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.78

(exc. GST)

$19.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$17.78-
15 - 29$17.352%
30 +$17.103%

*price indicative

RS Stock No.:
615-6216
Mfr. Part No.:
FCE17E09PB490
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

E-9

Housing Material

Steel

Voltage

200V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

FCC17

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

FCC17 series filtered male D-sub connectors


Filtered D-sub connectors, angled male version for printed circuit boards.

Size compatible with D-sub standard series. Users concerned about managing EMI/RFI interference can now use an FCC17 without modifying the circuit diagram or its implementation.

100% equipped version (European implementation):
- plastic bracket
- twin-strand harpoons
- rear insert 4-40.

Typical insertion loss curves available upon request.

ITT Filtered 'D' Connectors


The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Solder, straight PCB & 90° PCB mount variants

Shell construction of steel with tin finish

Contacts are copper alloy, gold over nickel

Thermoplastic UL94V-0 insulator

1000pF filter capacitance

D*JK Filter Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy