Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 162-1991
- Mfr. Part No.:
- 10090928-P154VLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1991
- Mfr. Part No.:
- 10090928-P154VLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Current Rating | 2.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 30.81mm | |
| Width | 6.1mm | |
| Depth | 12.55mm | |
| Contact Material | Copper Alloy | |
| Series | 10090928 | |
| Dimensions | 30.81 x 6.1 x 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Current Rating 2.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 30.81mm | ||
Width 6.1mm | ||
Depth 12.55mm | ||
Contact Material Copper Alloy | ||
Series 10090928 | ||
Dimensions 30.81 x 6.1 x 12.55mm | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 26 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol FCI 10090926 26 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch
- HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch












