HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 923-0708
- Mfr. Part No.:
- 09563005601
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.66
(exc. GST)
$16.13
(inc. GST)
- RS Stock No.:
- 923-0708
- Mfr. Part No.:
- 09563005601
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.29mm | |
| Termination Method | Crimp | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 53.5mm | |
| Width | 12.93mm | |
| Depth | 15.91mm | |
| Dimensions | 53.5 x 12.93 x 15.91mm | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.29mm | ||
Termination Method Crimp | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 53.5mm | ||
Width 12.93mm | ||
Depth 15.91mm | ||
Dimensions 53.5 x 12.93 x 15.91mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch

