Amphenol FCI 10090926 26 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 736-1517
- Mfr. Part No.:
- 10090926-P264VLF
- Brand:
- Amphenol FCI
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-1517
- Mfr. Part No.:
- 10090926-P264VLF
- Brand:
- Amphenol FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 26 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| Current Rating | 2.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V | |
| Length | 39.24mm | |
| Width | 16.2mm | |
| Depth | 12.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.24 x 16.2 x 12.55mm | |
| Series | 10090926 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 26 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
Current Rating 2.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V | ||
Length 39.24mm | ||
Width 16.2mm | ||
Depth 12.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.24 x 16.2 x 12.55mm | ||
Series 10090926 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol FCI Plug, 15 Pin
- HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
