Amphenol ICC 10090928 26 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-109
- Mfr. Part No.:
- 10090928-P264XLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$882.82
(exc. GST)
$971.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $882.82 | $8.828 |
*price indicative
- RS Stock No.:
- 787-109
- Mfr. Part No.:
- 10090928-P264XLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 2.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Series | 10090928 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 2.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Series 10090928 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers robust performance designed for reliable electrical connections in various applications.
Copper alloy contact
Released indicates that the product is available for use
The printed date, Dec 31, 2016, denotes its last update
Related links
- Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090928 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC CD 26 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
