Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-110
- Mfr. Part No.:
- 10090928-P444XLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 50 units)*
$571.49
(exc. GST)
$628.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $571.49 | $11.43 |
*price indicative
- RS Stock No.:
- 787-110
- Mfr. Part No.:
- 10090928-P444XLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 2.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 10090928 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 2.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 10090928 | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable connectivity in various electronic applications, ensuring stable performance and ease of integration in complex systems.
Copper alloy contact
Released ensures the product meets current industry standards
Printed: Dec 31, 2016 indicates the most recent documentation for reliable reference
- RS Stock No. 0787108
- Mfr. Part No. 10090928-P154VLF
1 Tray of 100
$518.28
- RS Stock No. 0787109
- Mfr. Part No. 10090928-P264XLF
1 Tray of 100
$882.82
- RS Stock No. 0787107
- Mfr. Part No. 10090926-P156VLF
1 Tray of 200
$847.36
- RS Stock No. 1864845
- Mfr. Part No. 2-5174225-5
Each (In a Tray of 4)
$57.743
Related links
- Amphenol ICC 10090926 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 26 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol Communications Solutions 10090928 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090770 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- ASSMANN WSW A-HDS 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male











