FCT from Molex FMK 2 Way Straight Screw D-Sub Connector, with Screw

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$29.16

(exc. GST)

$32.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 01 January 2027
  • Plus 100 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$29.16-
25 - 74$28.073%
75 - 199$26.927%
200 +$26.259%

*price indicative

RS Stock No.:
123-7413
Distrelec Article No.:
304-21-625
Mfr. Part No.:
FMK1G-2W2PCA-5934 / 1731140082
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

2

Product Type

D-Sub Connector

Current

20A

Orientation

Straight

Mount Type

Screw

Mounting Hardware

Screw

Housing Material

Zinc

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

FMK

COO (Country of Origin):
DE

FCT- D-Sub Mixed Contact Plug Kits


From FCT, a series of mixed contact D-Sub connector kits with solder plug contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.

Features and Benefits


High-power contacts

Easy to assemble

Robust Materials

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy