FCT from Molex FMK 2 Way Straight Cable D-Sub Connector Male/Female, with Screw

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.33

(exc. GST)

$42.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$38.33-
25 - 74$37.562%
75 - 199$36.415%
200 +$35.557%

*price indicative

RS Stock No.:
123-7412
Mfr. Part No.:
FMK1G-2W2SCA-5934 / 1731140081
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

2

Orientation

Straight

Current

20A

Mount Type

Cable

Connector Gender

Male/Female

Mounting Hardware

Screw

Housing Material

Die Cast Zinc

Termination Type

Solder

Contact Gender

Male/Female

Standards/Approvals

No

Series

FMK

COO (Country of Origin):
DE

FCT- D-Sub Mixed Contact Socket Kits


From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.

Features and Benefits


High-power contacts

Easy to assemble

Robust Materials

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy