Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- RS Stock No.:
- 121-7340
- Mfr. Part No.:
- D37S13A4GX00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$91.49
(exc. GST)
$100.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $6.099 | $91.49 | - |
| 30 - 45 | $6.009 | $90.14 | 1% |
| 60 + | $5.854 | $87.81 | 4% |
*price indicative
- RS Stock No.:
- 121-7340
- Mfr. Part No.:
- D37S13A4GX00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | D | |
| Mounting Hardware | 4-40 UNC Insert | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Recognised | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Pitch | 2.76mm | |
| Contact Size | 20 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size D | ||
Mounting Hardware 4-40 UNC Insert | ||
Voltage 300V | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Standards/Approvals UL Recognised | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Pitch 2.76mm | ||
Contact Size 20 AWG | ||
- COO (Country of Origin):
- IN
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
- RS Stock No. 0251295
- Mfr. Part No. D37S13A4GX00LF
Each
$6.95
- RS Stock No. 1738658
- Mfr. Part No. D37P13A4GV00LF
Each (In a Tray of 15)
$5.871
- RS Stock No. 5428037
- Mfr. Part No. D37P13A4GV00LF
Each
$6.77
- RS Stock No. 1738621
- Mfr. Part No. D25P13A4GV00LF
Each (In a Tray of 20)
$5.425
Related links
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female







