TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$109.52

(exc. GST)

$120.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$109.52-
5 - 9$104.045%
10 - 19$95.7912%
20 - 29$84.8522%
30 +$83.8823%

*price indicative

Packaging Options:
RS Stock No.:
268-3668
Mfr. Part No.:
4525DO-DS5AI015DP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

300psi

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Transducer

Mount Type

PCB

Package Type

Dual Sideport

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

15 psi

Maximum Supply Voltage

5.5V

Accuracy

-0.25 → 0.25 % SPAN

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Height

7.2mm

Series

MS4525DO

Length

12.7mm

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.

PSI Pressure Ranges

PCB Mountable

Digital Output

Barbed Pressure Ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy