Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- RS Stock No.:
- 173-8621
- Mfr. Part No.:
- D25P13A4GV00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$109.86
(exc. GST)
$120.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | $5.493 | $109.86 |
| 40 - 60 | $5.356 | $107.12 |
| 80 + | $5.273 | $105.46 |
*price indicative
- RS Stock No.:
- 173-8621
- Mfr. Part No.:
- D25P13A4GV00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | #4-40 UNC Screw | |
| D-Sub Shell Size | B | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware #4-40 UNC Screw | ||
D-Sub Shell Size B | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- IN
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
- RS Stock No. 5428021
- Mfr. Part No. D25P13A4GV00LF
Each
$6.47
- RS Stock No. 0252658
- Mfr. Part No. D25P13A4GX00LF
Each
$6.29
- RS Stock No. 1738658
- Mfr. Part No. D37P13A4GV00LF
Each (In a Tray of 15)
$5.461
- RS Stock No. 5428037
- Mfr. Part No. D37P13A4GV00LF
Each
$6.86
Related links
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC










