Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 15 units)*

$80.66

(exc. GST)

$88.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
15 - 60$5.377$80.66
75 +$4.841$72.62

*price indicative

RS Stock No.:
121-7334
Mfr. Part No.:
D37S13A4GL00LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

37

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

D

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Bronze

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.76mm

COO (Country of Origin):
IN

Delta-D Series Angled M3 Connectors with Harpoons


Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Related links