OPTIBELT 800 8MHP 30 Timing Belt 100 Teeth, 800 mm Length, 30 mm Width
- RS Stock No.:
- 217-1028
- Mfr. Part No.:
- 800 8MHP 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.97
(exc. GST)
$112.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $101.97 |
| 13 - 24 | $101.26 |
| 25 + | $99.67 |
*price indicative
- RS Stock No.:
- 217-1028
- Mfr. Part No.:
- 800 8MHP 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Belt Length | 800mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Belt Length 800mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 800 8MHP 50 Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 800 8MHP 20 Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 800 8M 30 Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 D8M 30 Double Sided Timing Belt 100 Teeth 30 mm Width
- SKF PHG 800-8M-30 Timing Belt 100 Teeth 30 mm Width
- Contitech 800 8M 30 Timing Belt 100 Teeth 30 mm Width
- Contitech 800 8M 30 CXP Timing Belt 100 Teeth 30 mm Width
- RS PRO Timing Belt 100 Teeth 30 mm Width
