HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $7.00

View bulk pricing options

Subtotal (1 box of 100 units)*

$202.20

(exc. GST)

$222.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 1,300 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$2.022$202.20-
200 - 300$1.987$198.70$7.00
400 +$1.951$195.10$28.40

*price indicative

RS Stock No.:
923-1919
Mfr. Part No.:
09670095601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

DS-1

Housing Material

Steel

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Series

D-Sub

Contact Material

Copper Alloy

Harting D-sub connector for crimp contacts


A range of Harting D-sub connectors suitable for cable termination, ideal for communication and data transfer applications. Hard wearing and durable connector construction with a plated steel housing.

Note

For suitable contacts see 741-2832 and range. For tooling see 100-8566

  • RS Stock No. 7407275P
  • Mfr. Part No. 09670095601
Each (Supplied in a Tray)
$3.70
Each
$3.70
Each
$6.23
Each
$4.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy