HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 742-632
- Mfr. Part No.:
- 09664217701
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,078.33
(exc. GST)
$1,186.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,078.33 | $21.567 |
*price indicative
- RS Stock No.:
- 742-632
- Mfr. Part No.:
- 09664217701
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for the automation industry, serving as a standard Interface for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Male connector design facilitates easy integration into existing systems
Rated current of 7.5 A supports reliable power transmission
Wave soldering termination ensures secure and efficient connections
D-Sub Shell size 4 accommodates a variety of applications
Constructed from thermoplastic resin and glass-fibre filled material for durability
Plated steel Shell provides enhanced mechanical strength
37 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating enhances corrosion resistance
Maximum operating temperature of 125 °C allows for versatile use
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
- RS Stock No. 0737389
- Mfr. Part No. 09670155604
1 Bag of 100
$1,616.15
- RS Stock No. 0743845
- Mfr. Part No. 09675257675
1 Bag of 25
$2,993.98
- RS Stock No. 0814795
- Mfr. Part No. 173107-0195
1 Pack of 20
$720.42
- RS Stock No. 1237398
- Mfr. Part No. FKH2-15P-5848 / 1731140318
Each
$17.79
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- Insertion & Extraction Tools
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












