Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-006
Mfr. Part No.:
83614-9014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D Sub Standard Connector

Number of Contacts

25

Current

1A

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Plug

Voltage

350V ac

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold

Series

83614

COO (Country of Origin):
CN
The Molex connector is a 1.27mm Pitch Commercial Micro-D Interface is designed for reliable PCB mounting and right-angle connections, facilitating efficient wire-to-board applications.

Supports a maximum current of 1.0A per contact

Provides full shielding to enhance signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy