FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-5025
- Distrelec Article No.:
- 144-17-039
- Mfr. Part No.:
- FL09-15S7 / 1731090036
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.11
(exc. GST)
$4.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 December 2026
- Plus 200 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.11 |
| 25 - 49 | $4.01 |
| 50 + | $3.94 |
*price indicative
- RS Stock No.:
- 213-5025
- Distrelec Article No.:
- 144-17-039
- Mfr. Part No.:
- FL09-15S7 / 1731090036
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| D-Sub Shell Size | 15 | |
| Mounting Hardware | Flange | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS | |
| Contact Plating | Gold over Nickel | |
| Series | 173109 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density | ||
D-Sub Shell Size 15 | ||
Mounting Hardware Flange | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS | ||
Contact Plating Gold over Nickel | ||
Series 173109 | ||
Contact Material Copper Alloy | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
