TE Connectivity 57450 25 Way Hole Connector, with 4 to 40 Threaded Insert
- RS Stock No.:
- 795-450
- Mfr. Part No.:
- 5745076-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-450
- Mfr. Part No.:
- 5745076-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Mount Type | Hole | |
| Mounting Hardware | 4 to 40 Threaded Insert | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 57450 | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Mount Type Hole | ||
Mounting Hardware 4 to 40 Threaded Insert | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 57450 | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle designed for efficient and reliable connectivity in electronic applications, featuring a robust build and a variety of mounting options to enhance installation versatility.
Constructed from Durable steel with a tin-plated finish for longevity
Utilises 94V-0 rated thermoplastic housing that ensures thermal resistance
Compatible with standard mounting holes to simplify integration
Preloaded with size 20 DF posted socket contacts for superior connectivity
Related links
- TE Connectivity 1393480 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header, with 4 to 40 Threaded Insert
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity 2454917 Vertical 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert
- TE Connectivity 57450 9 Way Straight Connector, with Female Screw
- TE Connectivity 57450 15 Way PCB Connector, with Female Screw Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity 2454917 15 Vertical 15 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert
