TE Connectivity 1393480 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 454-3769
- Mfr. Part No.:
- 8-1393480-7
- Brand:
- TE Connectivity
This image is representative of the product range
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 January 2028
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $16.38 | - |
| 100 - 199 | $16.34 | - |
| 200 + | $16.22 | - |
*price indicative
- RS Stock No.:
- 454-3769
- Mfr. Part No.:
- 8-1393480-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 2.2A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 1393480 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 2.2A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 1393480 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
D-SUB Eurostyle Footprint HD-20 90° internal thread
TE Connectivity AMPLIMITE D-Subminiature Connectors
Approvals
Standards
- RS Stock No. 4465142P
- Mfr. Part No. 5747842-4
- RS Stock No. 6927881
- Mfr. Part No. 09663526612
- RS Stock No. 4465142
- Mfr. Part No. 5747842-4
- RS Stock No. 6927970
- Mfr. Part No. 09653626812
Related links
- TE Connectivity 1393480 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity 1393480 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 966 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female









