TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header, with 4 to 40 Threaded Insert
- RS Stock No.:
- 795-529
- Mfr. Part No.:
- 5787170-5
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-529
- Mfr. Part No.:
- 5787170-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Header | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Threaded Insert | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE .050 Series | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Header | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Threaded Insert | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE .050 Series | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical Receptacle Header is a high-performance connector is designed for effective circuit board interfacing. It ensures reliable electrical connections while facilitating space-efficient layouts in various electronic applications.
Thermoplastic housing rated 94V-0 provides durability and chemical resistance
Duplex plated phosphor bronze contacts ensure reliable connectivity and signal integrity
Available with both rail and latchblock options for enhanced mounting stability
Designed for easy soldering and assembly with .100 [2.54] centreline spacing
Related links
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header
- TE Connectivity AMPLIMITE .050 Series 40 Way Right Angle Through Hole Header, with Board Lock
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
