TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male

Subtotal (1 tray of 25 units)*

$624.00

(exc. GST)

$686.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$624.00$24.96

*price indicative

RS Stock No.:
677-855
Mfr. Part No.:
5747238-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug Assembly

Number of Contacts

25

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

D-Sub Shell Size

3

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

Amplimite HD-20

Contact Material

Brass

Contact Plating

Gold Flash

COO (Country of Origin):
MX
The TE Connectivity 25-position D-shaped plug connector, Shell size 3, designed for board-to-board applications with a 2.77 mm (0.109 in) centreline. It features a right-angle board-mount orientation and is suitable for signal transmission on printed circuit boards.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy