TE Connectivity 57450 15 Way PCB Connector, with Female Screw Male
- RS Stock No.:
- 795-448
- Mfr. Part No.:
- 5745072-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
$703.95
(exc. GST)
$774.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $703.95 | $27.075 |
*price indicative
- RS Stock No.:
- 795-448
- Mfr. Part No.:
- 5745072-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Housing Material | Thermoplastic | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 57450 | |
| Contact Material | Brass | |
| Contact Size | Size 20 DF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Housing Material Thermoplastic | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 57450 | ||
Contact Material Brass | ||
Contact Size Size 20 DF | ||
- COO (Country of Origin):
- MX
The TE Connectivity connectors facilitate reliable electronic connections, featuring a robust design suited for tight spaces. Their specific configurations allow for high-density configurations, enabling versatile applications across various electronic systems.
Constructed with 94V-0 rated thermoplastic for durability
Post length is optimised for standard PCB thickness
Includes brass threaded inserts ensuring secure mounting
Plated with gold for longevity on mating ends
Socket contacts are preloaded for easy assembly
- RS Stock No. 2857396
- Mfr. Part No. DTS25PY/2M86UN
Each
$20.81
- RS Stock No. 0678970
- Mfr. Part No. 5552221-1
1 Tray of 15
$751.74
- RS Stock No. 7659539
- Mfr. Part No. D45ZK15-DM15P-K
Each
$16.00
- RS Stock No. 2054667
- Mfr. Part No. 171-015-113R001
Each
$4.64
Related links
- TE Connectivity 57450 9 Way Straight Connector, with Female Screw
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Male












