TE Connectivity AMPLIMITE 25 Way Vertical Panel Connector Female
- RS Stock No.:
- 786-408
- Mfr. Part No.:
- 207516-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
$561.30
(exc. GST)
$617.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $561.30 | $18.71 |
*price indicative
- RS Stock No.:
- 786-408
- Mfr. Part No.:
- 207516-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Housing Material | PBT | |
| Termination Type | Wire & Cable | |
| Series | AMPLIMITE | |
| Contact Plating | Zinc | |
| Contact Size | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Vertical | ||
Mount Type Panel | ||
Connector Gender Female | ||
Housing Material PBT | ||
Termination Type Wire & Cable | ||
Series AMPLIMITE | ||
Contact Plating Zinc | ||
Contact Size 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable solution for secure electrical connections within various applications, designed to accommodate intricate wiring systems with ease.
Duplex plating ensures enhanced conductivity and durability
Designed for compatibility with size 20 DF socket contacts
Utilises precision-formed crimp snap-in contacts for optimal performance
Constructed from high-quality thermoplastic and tin-plated steel
- RS Stock No. 0677275
- Mfr. Part No. 786554-5
1 Tube of 20
$927.51
- RS Stock No. 0680532
- Mfr. Part No. 786554-9
1 Tube of 12
$780.33
- RS Stock No. 0677859
- Mfr. Part No. 5749069-1
1 Tube of 32
$575.01
- RS Stock No. 0679542
- Mfr. Part No. 747150-2
1 Pack of 34
$623.61
Related links
- TE Connectivity AMPLIMITE 25 Way Straight Panel Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical Board Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity Amplimite 25 Way Right Angle Screw Connector Female
- TE Connectivity AMPLIMITE 25 Way Board Connector Threaded Insert Female
- TE Connectivity AMPLIMITE 25 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity Amplimite 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male












