TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector Female

This image is representative of the product range

Subtotal (1 pack of 34 units)*

$623.61

(exc. GST)

$685.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$623.61$18.341

*price indicative

RS Stock No.:
679-542
Mfr. Part No.:
747150-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 9‑position 2‑row D‑Sub receptacle connector designed for vertical board mounting in board‑to‑board applications. Its black housing includes a front metal Shell plated in tin, while the brass insert provides structural support. The contacts are MADE of phosphor bronze (or copper alloy) and feature gold‑plated mating surfaces, tin‑lead plating on PCB termination areas, and nickel underplating, with a current rating of up to 6 A.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy