TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- RS Stock No.:
- 680-532
- Mfr. Part No.:
- 786554-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 12 units)*
$780.33
(exc. GST)
$858.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $780.33 | $65.028 |
*price indicative
- RS Stock No.:
- 680-532
- Mfr. Part No.:
- 786554-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Orientation | Vertical | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-Fit / Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Orientation Vertical | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-Fit / Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 100 Position D Shaped Connector offers a robust solution for cable to board connections in various electronic applications. With a design tailored for printed circuit boards, this receptacle connector features a 1.27 mm centreline and a vertical PCB mount orientation, ensuring a secure and reliable fit. Crafted for the AMPLIMITE 0.50 Series, it combines high quality materials and thoughtful engineering to facilitate seamless signal transmission. Built to meet industry standards, this connector is suitable for diverse environments, making it an Ideal choice for demanding applications.
Connector system designed for cable-to-board applications enhancing versatility
Full metal Shell configuration offers superior durability and protection
Vertical mounting type simplifies integration onto PCBs
Nickel over copper plating ensures longevity and resistance to wear
Contact materials of phosphor bronze with gold plating for optimal conductivity
Compact dimensions facilitate space-saving designs in electronic assemblies
High current rating of 1 A supports robust applications
Compatible with various termination methods including press-fit and solder
Operational temperature range of -55 to 105 °C accommodates different environments
UL 94V-0 flammability rating ensures compliance with safety standards
Related links
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 20 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
